The MP4-1E-1Q-LLE-NNE-00 is a 600W power supply with 5 outputs, including 5V, 24V, and two 15V outputs. It operates within a temperature range of -40°C to 70°C and has a maximum output current of 2A. The supply is designed for chassis mount applications and has an efficiency of 85%. It is part of the MP4 series, which is known for its high power capabilities.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |