
The Emerson MP4-1E-1Q-4NE-4NH-0N is a 6-output power supply with a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and features chassis mount capabilities. The supply provides four distinct output voltages: 5V, 60V, 15V, and 6V. With an efficiency of 85%, this power supply is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 6V |
| RoHS | Compliant |
