
The Emerson MP4-1E-1Q-4NN-HUP-HUP-00 is a 5-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C. The supply provides a maximum output current of 4A and a maximum power dissipation of 600W. It is designed for chassis mount applications and features five outputs with voltages of 5V, 60V, 6V, and 36V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 6V |
| Voltage - Output 4 | 36V |
| RoHS | Compliant |