
The Emerson MP4-1E-1Q-LLM-NNE-00 is a 600W power supply with five outputs, including 5V, 60V, and 15V. It operates within a temperature range of -40°C to 70°C and has a maximum output current of 1A. The power supply is designed for chassis mount applications and has a high efficiency of 85%. It is part of the MP4 series, which is known for its high power dissipation of up to 600W.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |