
The Emerson MP4-1E-1W-4LL-4NN-05 is a dual-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate a maximum of 600W. The supply features two outputs: one at 5V and the other at 60V, each with a maximum current rating of 4A. It is designed for chassis mount applications and is part of the MP4 series of 600W power supplies.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |