
The Emerson MP4-1E-4EE-4NN-LLL-00 is an 8-output power supply with a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and has an efficiency of 85%. The supply features multiple outputs, including 5V and 60V, and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 8 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |