
The Emerson MP4-1E-4LL-4NN-4QQ-00 is a 600W power supply with five outputs, including 5V, 60V, 12V, and 24V. It features a chassis mount design and operates within a temperature range of -40°C to 70°C. With an efficiency of 85%, this power supply is suitable for a variety of applications. It can handle a maximum output current of 4A and a maximum power dissipation of 600W.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 24V |
| RoHS | Compliant |