
The MP4-1F-1E-1N-1N-1R-03 is a 5-output power supply with an efficiency of 85% and a maximum operating temperature of 70°C. It has a maximum output current of 6.7A and a maximum power dissipation of 600W. The supply is mounted to a chassis and has five outputs with voltages of 5.2V, 60V, 15V, and 28V. The MP4 series is designed for high-power applications and operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5.2V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 28V |
| RoHS | Compliant |