
The Emerson MP4-1L-1E-00 is a 2-output power supply with a maximum output current of 35A and a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and is mounted to a chassis. The supply provides 5V, 12V, and 60V outputs.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Height | 63.5mm |
| Length | 254mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 35A |
| Output Voltage | 5V |
| Series | MP4 (600W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 60V |
| Width | 127mm |
| RoHS | Compliant |
