The Emerson MP4-1L-1M-1M-1N-NNE-00 is a 7-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate up to 600W. Each of the seven outputs has a maximum current rating of 1A. The power supply is designed for chassis mounting.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 7 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |