The Emerson MP4-1L-1L-1S-4LE-00 is a 5-output power supply with an efficiency of 85% and a maximum operating temperature of 70°C. It can handle a maximum power dissipation of 600W and has a maximum output current of 4A. The supply is designed for chassis mount applications and features multiple output voltages, including 12V, 60V, and 5V. It operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |