
The Emerson MP4-1P-1P-1P-1P-1P-00 is a 5-output power supply with a maximum output current of 10.5A and a maximum power dissipation of 600W. It operates within a temperature range of -40 to 70°C and is designed for chassis mount applications. This power supply is part of the MP4 series, which is known for its high efficiency of 85%. It provides four outputs at 20V and one output at 60V, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 20V |
| Voltage - Output 4 | 20V |
| RoHS | Compliant |