
This 600W power supply features five outputs with maximum operating temperatures ranging from -40°C to 70°C. The device is designed for chassis mount applications and has an efficiency of 85%. It can handle a maximum output current of 4A and a maximum power dissipation of 600W. The power supply is part of the MP4 series, which is designed for high-power applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |