
PWR SUP MP6 DUAL 15V 20A 15V 20A
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 8.5A |
| Current - Output 2 | 15A |
| Current - Output 3 | 2A |
| Efficiency | 85% |
| Height | 2.5inch |
| Length | 10inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 400W |
| Series | MP4 (600W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 24V |
| Width | 5inch |
| RoHS | Compliant |
