
The MP4-1R-1R-03 is a 600W power supply with two 28V outputs, capable of delivering up to 6.7A of current. It operates within a temperature range of -40°C to 70°C and achieves an efficiency of 85%. This chassis mount power supply is part of the MP4 series, designed for general use.
Emerson MP4-1R-1R-03 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 28V |
| Voltage - Output 2 | 28V |
| RoHS | Compliant |
No datasheet is available for this part.