
The Emerson MP4-1R-4ED-4LL-NNI-00 is an 8-output power supply with a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and achieves an efficiency of 85%. The supply has four output voltages: 28V, 5V, 3.3V, and 15V. It is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 8 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 28V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 3.3V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |