The Emerson MP4-1W-4EE-4NN-00 is a 600W power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and features five outputs with voltages of 48V, 5V, and 5V. The supply is designed for chassis mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| RoHS Compliant | Yes |
| Series | MP4 (600W) |
| Voltage - Output 1 | 48V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| RoHS | Not Compliant |