
The Emerson MP4-2D-1E-1L-LIE-00 is a 600W power supply with six outputs. It operates within a temperature range of -40°C to 70°C and has a maximum output current of 2A. The supply is designed for chassis mounting and has a high efficiency of 85%. It is part of the MP4 series, which is known for its high power dissipation of up to 600W.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 8V |
| RoHS | Compliant |