MP CONFIGURABLE POWER SUPPLY
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Power | 400W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | MP |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |