The Emerson MP Series AC/DC power supply features an efficiency of 85% and operates within a temperature range of -40°C to 70°C. It provides a single output of 3.3V with a maximum output current of 60A and a maximum power dissipation of 600W. The power supply is designed for chassis mount applications.
Emerson MP4-2D/2E/4LL-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MP |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.