
The Emerson MP4-2E/1D/1L/1L/LLL-00 is a 7-output power supply with a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and has an efficiency of 85%. The supply features outputs of 5V, 3.3V, and 12V, with a maximum output current of 1A. It is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson MP4-2E/1D/1L/1L/LLL-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 7 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson MP4-2E/1D/1L/1L/LLL-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.