The Emerson MP4-2E-1D-1L-LLL-00 is a 6-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate up to 600W. The supply provides 5V, 3.3V, and two 12V outputs. It is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |