
The Emerson MP4-2E-1L-00 is a 2-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate up to 600W. Each output can supply up to 17A of current, with the first output providing 5V and the second output providing 12V. The power supply is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson MP4-2E-1L-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP4-2E-1L-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.