
The Emerson MP4-2E-1L-1L-4ED-30 is a 600W power supply with 5 outputs, including 5V, 12V, 5V, and 3.3V. It operates within a temperature range of -40°C to 70°C and has a maximum output current of 10A. The supply is designed for chassis mount applications and has a high efficiency of 85%. It can dissipate a maximum power of 600W.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 3.3V |
| RoHS | Compliant |