The Emerson MP4-2E-4LL-00 is a 600W power supply with three outputs, operating at 85% efficiency. It can handle a maximum output current of 4A and a maximum power dissipation of 600W. The supply is designed for chassis mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |