The Emerson MP4-2E-4LL-4NN-4NN-00 is a 7-output power supply with a maximum power dissipation of 600W and an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and is mounted to a chassis. The supply provides seven outputs, with voltages of 5V, 12V, and 15V. It is part of the MP4 series, a line of 600W power supplies.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 7 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |