
The Emerson MP4-2I-1E-LLE-00 is a 5-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate up to 600W. Each output has a maximum current rating of 2A, with outputs 1 and 2 rated at 8V and 5V respectively, and outputs 3 and 4 rated at 12V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 8V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |