
The Emerson MP4-2L-1D-1E-LLL-03 is a 6-output power supply with a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and achieves an efficiency of 85%. The supply is chassis mountable and features six outputs, including 12V and 3.3V options.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |