Emerson MP4-2L/1E/1L/00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Series | MP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson MP4-2L/1E/1L/00 to view detailed technical specifications.
No datasheet is available for this part.