Switching Power Supplies Ac/DC converter
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Height | 63.5mm |
| Length | 254mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.8A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |