
The Emerson MP4-2V-1E-1Q-4LL-00 is a 5-output power supply with a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and is designed for chassis mount applications. The supply provides five outputs, including 42V, 5V, and two 12V outputs. With an efficiency of 85%, this power supply is suitable for a variety of general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 42V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |