AC-DC CONV, ENCLOSED, 1 O/P, 400W, 80A, 5V; Power Supply Output Type: Adjustable,
Checking distributor stock and pricing after the page loads.
| Depth | 63.5mm |
| Efficiency | 85% |
| Height | 63.5mm |
| Length | 275mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Voltage | 5V |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Weight | 1.2kg |
| Width | 127mm |
| RoHS | Compliant |