
The MP4-3L-00 is a 12V power supply with an output current of 33.3A and a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and is mounted via a chassis mount. The device is part of the MP4 series, designed for general use in power supplies.
Checking distributor stock and pricing after the page loads.
| Depth | 63.5mm |
| Efficiency | 85% |
| Length | 275mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 62.5A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 33.3A |
| Output Voltage | 12V |
| Series | MP4 (600W) |
| Voltage - Output 1 | 12V |
| Weight | 1.2kg |
| Width | 127mm |
| RoHS | Compliant |
