
Configurable power supply delivering 400W maximum output power with a nominal 24V output voltage. Features a single output with 16.7A current capability and a maximum output current of 30A. Operates across a wide input voltage range of 85V to 264V, achieving 85% efficiency. Designed for chassis mounting, this unit measures 275mm in length, 127mm in width, and 63.5mm in depth, with an operating temperature range from -40°C to 70°C.
Emerson MP4-3Q-00 technical specifications.
| Current - Output 1 | 16A |
| Depth | 63.5mm |
| Efficiency | 85% |
| Height | 63.5mm |
| Length | 275mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Power | 400W |
| Max Power Dissipation | 600W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Power | 400W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | MP4 (600W) |
| Voltage - Output 1 | 24V |
| Weight | 1.2kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP4-3Q-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
