
The MP4-3Q-LLE-00 is a 4-output power supply from Emerson, offering 600W of power with efficiencies up to 85%. It operates within a temperature range of -40°C to 70°C and provides output currents of up to 2A. The supply is designed for chassis mounting and features four outputs: 24V, 12V, 12V, and 5V.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |
