
The MP4-IIE-NNE-00 is a 600W power supply with six outputs, including 8V, 8V, 5V, and 15V. It operates within a temperature range of -40°C to 70°C and has a high efficiency of 85%. This power supply is designed for chassis mount applications and is part of the MP4 series.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 8V |
| Voltage - Output 2 | 8V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |