The Emerson MP6-3E-1L-4LL-01 is a 4-output general-purpose power supply with an 800W maximum power dissipation. It operates within a temperature range of -40°C to 70°C and has an efficiency of 85%. The supply provides four outputs: 5V and three 12V outputs. It is designed for chassis mount applications.
Emerson MP6-3E-1L-4LL-01 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.