The Emerson MP6-3E-4LL-02 is a 3-output power supply with an efficiency of 85% and a maximum operating temperature of 70°C. It can handle a maximum power dissipation of 800W and has a maximum output current of 4A. The supply is designed for chassis mount applications and features three outputs with voltages of 5V, 12V, and 12V. The operating temperature range is from -40°C to 70°C.
Emerson MP6-3E-4LL-02 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.