
The Emerson MP6-3W-05 is a single-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate up to 800W. The supply has a maximum output current of 12.5A and a single output voltage of 48V. It is designed for chassis mount applications.
Emerson MP6-3W-05 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 800W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | MP6 (800W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
No datasheet is available for this part.