The Emerson MP8-3D-2D-30 is a 1000W DC power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and provides a maximum output current of 180A. The supply is designed for chassis mount applications and features a single output voltage of 3.3V.
Emerson MP8-3D-2D-30 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | MP8 (1000W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
No datasheet is available for this part.