Emerson MP8-3E/3D-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | MP8 (1000W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP8-3E/3D-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.