Configurable power supply delivering 800W maximum output power with a nominal 24V output voltage and 32A maximum output current. Features a wide input voltage range of 85V to 264V AC and an efficiency of 85%. Operates across an extended temperature range from -40°C to 70°C. This chassis-mount unit offers a single output and measures 254mm in length, 178mm in width, and 64mm in depth, weighing 1.86kg.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 33A |
| Depth | 64mm |
| Efficiency | 85% |
| Height | 63.5mm |
| Length | 254mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Output Power | 800W |
| Max Power Dissipation | 1kW |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Power | 800W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | MP8 (1000W) |
| Voltage - Output 1 | 24V |
| Weight | 1.86kg |
| Width | 178mm |
| RoHS | Compliant |