The Emerson MP8-3Q-1Q-LLE-30 is a 4-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can dissipate up to 1kW of power. The supply has four outputs, with voltages of 24V, 12V, 12V, and 5V. It is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP8 (1000W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |