The MS3500A-1-5 is an enclosed switching AC/DC power supply with one output voltage of -54.5V. It has a maximum output power of 1250W and a minimum efficiency of 86%. The supply operates within a temperature range of -40 to 50°C. The power supply has a power indicator and a fixed output type. It is designed for general applications and does not have medical application certification.
Emerson MS3500A-1-5 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | -54.5V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1250W |
| Efficiency | 86(Min)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 1% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
No datasheet is available for this part.