The MS3500A-1-8 is an enclosed switching AC/DC power supply with a single output voltage of -54.5V and a maximum output power of 1750W. It has a minimum operating temperature range of -40°C and a maximum operating temperature range of 50°C. The power supply has a minimum efficiency of 86% and a line regulation of 1%. A power indicator is also present. The output type is fixed and the input/output type is AC/DC.
Emerson MS3500A-1-8 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | -54.5V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1750W |
| Efficiency | 86(Min)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 1% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
No datasheet is available for this part.