AC/DC Power Supply Single-OUT -54.5V 1.5KW
Emerson MS3500A-2-11 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | -54.5V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1500W |
| Efficiency | 86(Min)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 1% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
Download the complete datasheet for Emerson MS3500A-2-11 to view detailed technical specifications.
No datasheet is available for this part.