The Emerson MS3500A-2-12 is an AC/DC power supply with a maximum output power of 2000W. It features a minimum operating temperature of -40°C and a maximum operating temperature of 50°C. The supply has a line regulation of 1% and a power indicator. It is designed for general use and is not intended for medical applications.
Emerson MS3500A-2-12 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | -54.5V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 2000W |
| Efficiency | 86(Min)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 1% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
No datasheet is available for this part.