The MS3500A-2-16 is an AC/DC power supply with a maximum output power of 3500W and an efficiency of at least 86%. It operates within a temperature range of -40 to 50°C and features a power indicator. The supply has a fixed output type and a line regulation of 1%, as well as a load regulation of 1%. It is designed for general use and is not intended for medical applications.
Emerson MS3500A-2-16 technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | -54.5V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 3500W |
| Efficiency | 86(Min)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Line Regulation | 1% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
No datasheet is available for this part.