Emerson NFC25-24T05-15J technical specifications.
| Depth | 76.2mm |
| Isolation | Isolated |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 3 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson NFC25-24T05-15J to view detailed technical specifications.
No datasheet is available for this part.