110W switching power supply featuring four outputs: 5.1V at 10A, 12V at 5A, -12V at 1A, and -5V at 1A. This chassis-mount unit offers 3kV isolation voltage and operates within a 0°C to 70°C temperature range. With a maximum output power of 110W and 70% efficiency, it is designed for general power supply applications. Dimensions are 7 inches in length, 4.25 inches in width, and 1.8 inches in height.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Isolation Voltage | 3kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 110W |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | NFS110 (110W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -5V |
| Width | 4.25inch |
| RoHS | Compliant |